onsemi, Digital Output Temperature Sensor, Surface Mount, Serial-2 Wire, ±2.5°C, 16-Pin QSOP
- RS Stock No.:
- 791-9655
- Mfr. Part No.:
- ADT7475ARQZ-REEL
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 791-9655
- Mfr. Part No.:
- ADT7475ARQZ-REEL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial-2 Wire | |
| Accuracy | ±2.5°C | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | QSOP | |
| Length | 4.89mm | |
| Height | 1.24mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type Serial-2 Wire | ||
Accuracy ±2.5°C | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Package Type QSOP | ||
Length 4.89mm | ||
Height 1.24mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Automotive Standard No | ||
ADT7475/7476 Temperature Monitors with Fan Control
The ADT7475/7476 series of temperature monitors are designed to measure and monitor the temperature of up to 2 remote sensor diodes, measure their ambient temperature, monitor the fan control speed of up to 4 fans and drive a fan. The monitors are Ideal for designs that require economical and minimal noise system cooling.
Features;
-High and low frequency fan drive signal
-Automatic fan speed control loop
-Enhanced acoustic mode
-Thermal Protection
-Thermal control circuit
-3 and 4 wire fan speed measurement
-SMBus compliant
Temperature Control Interfaces, ON Semiconductor
A range of temperature sensing and monitoring devices from ON Semiconductor.
Related links
- onsemi Surface Mount ±2.5°C, 16-Pin QSOP
- onsemi Surface Mount ±2.5°C, 24-Pin QSOP
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- onsemi Surface Mount SMBus 8-Pin SOIC
- onsemi Surface Mount SMBus 8-Pin
- onsemi Surface Mount SMBus 8-Pin TDFN
- onsemi Surface Mount ±3 °C 8-Pin MSOP
