Chauvin Arnoux Type K Wire General Temperature Probe, 150 mm Length, 3 mm Diameter, 800 °C Max
- RS Stock No.:
- 231-3655
- Mfr. Part No.:
- P03652901
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€140.39
(exc. VAT)
€172.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.39 |
*price indicative
- RS Stock No.:
- 231-3655
- Mfr. Part No.:
- P03652901
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | General | |
| Probe Tip Type | Wire | |
| Probe Length | 150mm | |
| Temperature Scale | °C, F, Fahrenheit | |
| Probe Diameter | 3mm | |
| Maximum Temperature Measurement | 800°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1m | |
| Connector Type | Mini Male 2-pole Connector | |
| Standards/Approvals | IEC 610101, IEC 613261 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type General | ||
Probe Tip Type Wire | ||
Probe Length 150mm | ||
Temperature Scale °C, F, Fahrenheit | ||
Probe Diameter 3mm | ||
Maximum Temperature Measurement 800°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1m | ||
Connector Type Mini Male 2-pole Connector | ||
Standards/Approvals IEC 610101, IEC 613261 | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux SK1 needle sensor used for penetration with stainless-steel sheath. It has measurement range from -50°C to 800°C. It has 15 cm length, 3 mm diameter and belong to class 2.
1 second response time
Related links
- Chauvin Arnoux Type K Wire General Temperature Probe 1 mm Diameter, 285 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 2 mm Diameter, 1000 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 1.5 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 4 mm Diameter, 1000 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 250 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 50 °C Max
- Chauvin Arnoux Type K Wire Air Temperature Probe 5 mm Diameter, 250 °C Max
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max
