Chauvin Arnoux Type K Wire General Temperature Probe, 500 mm Length, 4 mm Diameter, 1000 °C Max

Subtotal (1 unit)*

€251.49

(exc. VAT)

€309.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€251.49

*price indicative

RS Stock No.:
231-3657
Mfr. Part No.:
P03652903
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Temperature Probe

Sensor Type

Type K

Probe Type

General

Probe Tip Type

Wire

Probe Length

500mm

Temperature Scale

Fahrenheit, F, °C

Probe Diameter

4mm

Maximum Temperature Measurement

1000°C

Minimum Temperature Measurement

-50°C

Cable Length

1m

Connector Type

Mini Male 2-pole Connector

Standards/Approvals

IEC 613261, IEC 610101

COO (Country of Origin):
FR
The Chauvin Arnoux SK3 semi-rigid general-purpose sensor with stainless-steel sheath has measurement range from -50°C to 1000°C. It has50 cm length, 4 mm diameter and belong to class 2.

6 second response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy