Chauvin Arnoux Type K Wire General Temperature Probe, 1 m Length, 1 mm Diameter, 285 °C Max
- RS Stock No.:
- 231-3660
- Distrelec Article No.:
- 302-57-552
- Mfr. Part No.:
- P03652906
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€109.08
(exc. VAT)
€134.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.08 |
*price indicative
- RS Stock No.:
- 231-3660
- Distrelec Article No.:
- 302-57-552
- Mfr. Part No.:
- P03652906
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Tip Type | Wire | |
| Probe Type | General | |
| Temperature Scale | F, °C, Fahrenheit | |
| Probe Length | 1m | |
| Probe Diameter | 1mm | |
| Maximum Temperature Measurement | 285°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1m | |
| Connector Type | Mini Male 2-pole Connector | |
| Standards/Approvals | IEC 613261, IEC 610101 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Tip Type Wire | ||
Probe Type General | ||
Temperature Scale F, °C, Fahrenheit | ||
Probe Length 1m | ||
Probe Diameter 1mm | ||
Maximum Temperature Measurement 285°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1m | ||
Connector Type Mini Male 2-pole Connector | ||
Standards/Approvals IEC 613261, IEC 610101 | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux SK6 flexible sensor is suitable for flat surfaces with measuring range from -50°C to 285°C. All purpose sensor is recommended for inaccessible measuring points. Not to be used in liquids (non-watertight end). It has 1 meter length, 1 mm diameter and belong to class 2.
1 second response time
Related links
- Chauvin Arnoux Type K Wire General Temperature Probe 2 mm Diameter, 1000 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 1.5 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 4 mm Diameter, 1000 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 3 mm Diameter, 800 °C Max
- Chauvin Arnoux Type K Magnetic Surface Temperature Probe 4 mm Diameter, 200 °C Max
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max
- Chauvin Arnoux PT100 Wire General Temperature Probe 3 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 250 °C Max
