ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-145
- Mfr. Part No.:
- TA2537
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€264.07
(exc. VAT)
€324.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.07 |
*price indicative
- RS Stock No.:
- 596-145
- Mfr. Part No.:
- TA2537
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.7mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TA | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | UL, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-6 20 g (10...2000 Hz), UKCA, DIN IEC 68-2-27 50 g (11 ms), CE, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.7mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TA | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals UL, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-6 20 g (10...2000 Hz), UKCA, DIN IEC 68-2-27 50 g (11 ms), CE, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is expertly designed to provide precise measurements for temperature-sensitive applications. This robust device operates within a measuring range of -50 to 200 °C, making it suitable for a wide variety of environments, including both liquids and gases. Its integration of an IO-Link communication interface enhances connectivity and configuration flexibility, while the durable construction ensures reliable performance under pressure ratings of up to 160 bar. With a compact installation length of 100 mm, this unit is perfect for tight spaces, and its high accuracy guarantees dependable readings even in challenging conditions. The transmitter's excellent protection rating makes it ideal for harsh environments, ensuring longevity and consistent reliability.
Number of analogue outputs: 1 for streamlined data transmission
Operating voltage range of 18 to 32 V DC, ensuring versatile compatibility
Short-circuit and overload protection to enhance operational safety
Ambient temperature tolerance from -25 to 80 °C for diverse installation conditions
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
