ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-110
- Mfr. Part No.:
- TA2292
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€249.06
(exc. VAT)
€306.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.06 |
*price indicative
- RS Stock No.:
- 596-110
- Mfr. Part No.:
- TA2292
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.7mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TA | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | UL, DIN EN 61000-6-2, DIN IEC 68-2-27 50 g (11 ms), UKCA, CE, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.7mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TA | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals UL, DIN EN 61000-6-2, DIN IEC 68-2-27 50 g (11 ms), UKCA, CE, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed to deliver precise temperature measurements for both liquids and gases across a diverse range of applications. Featuring a measuring range of -50 to 200 °C, this reliable device ensures accurate performance, thanks to its high-quality Pt 1000 measuring element in accordance with DIN EN 60751, class A. Its robust construction, with stainless steel in wetted parts, offers enhanced protection against environmental factors, while the compact clamp adapter ensures easy installation. The inclusion of the IO-Link communication interface enables seamless integration into existing automation systems, making it an ideal choice for modern industrial setups.
Wide measuring range from -50 to 200 °C, catering to diverse applications
Utilizes a high-quality Pt 1000 measuring element for reliable accuracy
IO-Link communication interface allows for easy connectivity and configuration
Constructed from stainless steel for durability and resistance to corrosion
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
