ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-144
- Mfr. Part No.:
- TA2517
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€259.99
(exc. VAT)
€319.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.99 |
*price indicative
- RS Stock No.:
- 596-144
- Mfr. Part No.:
- TA2517
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 18.7mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TA | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-3, UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-2, UL, DIN IEC 68-2-27 50 g (11 ms), CE, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 18.7mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TA | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-3, UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-2, UL, DIN IEC 68-2-27 50 g (11 ms), CE, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed to accurately measure temperatures in a wide range of liquid and gas applications. With a measuring range of -50 to 200 °C, it features a robust threaded connection suitable for a variety of installation requirements. Equipped with a single analogue output signal and IO-Link communication, this transmitter ensures seamless integration and configuration flexibility. Additionally, its durable construction, featuring stainless steel and high protection grades (IP 67, IP 68, IP 69K), enables it to withstand harsh environments while ensuring reliable performance. This device is perfect for industrial applications, ensuring precise readings and enhancing operational efficiency.
High measuring range from -50 to 200 °C for versatile applications
Single analogue output with configurable IO-Link for easy integration
Robust design with IP 67, IP 68, and IP 69K ratings for excellent waterproofing
Stainless steel housing ensures durability even in harsh conditions
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
