ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-164
- Mfr. Part No.:
- TD2937
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€346.75
(exc. VAT)
€426.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.75 |
*price indicative
- RS Stock No.:
- 596-164
- Mfr. Part No.:
- TD2937
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 6mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-3, UL, DIN EN 61000-6-2, DIN EN 68000-2-27, DIN EN 60068-2-6, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 6mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-3, UL, DIN EN 61000-6-2, DIN EN 68000-2-27, DIN EN 60068-2-6, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is a sophisticated device designed to accurately measure liquid and gas temperatures within a range of -50 to 150 °C (-58 to 302 °F). With its robust build, featuring a stainless steel casing and a compact installation length of 100 mm, this transmitter is suitable for high-pressure environments up to 100 bar (10 MPa) and resilient against vacuum up to -1000 mbar. It integrates an easy-to-read 7-segment LED display that allows for versatile temperature readings in both Celsius and Fahrenheit. Equipped with IO-Link communication capabilities, this device ensures efficient data transmission and ease of integration into various industrial systems.
High precision with ± 0.3 K accuracy for reliable readings
IP67, IP68, and IP69K protection ratings guarantee durability in harsh conditions
Quick response times of T05 / T09 at 1 and 3 seconds respectively enhance operational efficiency
Precision analogue output with a resolution of 0.04 K ensures detailed monitoring
Related links
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
