ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-162
- Mfr. Part No.:
- TD2917
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€342.55
(exc. VAT)
€421.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.55 |
*price indicative
- RS Stock No.:
- 596-162
- Mfr. Part No.:
- TD2917
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 64mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 68000-2-27, UL, DIN EN 61000-6-3, DIN EN 60068-2-6, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 64mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 68000-2-27, UL, DIN EN 61000-6-3, DIN EN 60068-2-6, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display offers precise temperature measurement for both liquids and gases. Designed for robustness, it operates within a range of -50 to 150 °C and features an easy-to-read 7-segment LED display. This device ensures reliable performance even in challenging environments, thanks to its IP67, IP68, and IP69K protection ratings. Its ability to connect through IO-Link enhances integration and configuration, making it a versatile solution for various industrial applications. With its stainless steel construction and compliance with stringent EMC standards, this temperature transmitter is ideal for demanding conditions, ensuring accuracy and durability in real-time monitoring.
Analogue output provides configurable signal options for seamless integration
Enhanced precision with a resolution of 0.04 K on the analogue output for accurate readings
Robust IP67, IP68, and IP69K ratings ensure protection against dust and water ingress
Compatible with IO-Link for improved communication and ease of use
Related links
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- Lump & Claw Hammers
