ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-820
- Mfr. Part No.:
- TCC281
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€560.06
(exc. VAT)
€688.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €560.06 |
*price indicative
- RS Stock No.:
- 596-820
- Mfr. Part No.:
- TCC281
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 50mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TC-C | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | UL, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 68000-2-27, DIN EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 50mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TC-C | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals UL, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 68000-2-27, DIN EN 61000-6-2 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is expertly designed to deliver precise temperature measurements across a wide range of applications involving liquids and gases. With a formidable measuring range from -25 to 160 °C and an integrated IO-Link communication interface, this device offers unmatched accuracy and reliability for temperature monitoring. Engineered with gold-plated contacts and featuring an installation length of 450 mm, it stands out for its durability and efficient performance. The transmitters elegant cylindrical housing, constructed from stainless steel, ensures protection and resilience in demanding environments. Enhanced by features such as short-circuit and overload protection, alongside a calibration check status, this temperature transmitter supports reliable and continuous operational efficiency.
Measurements range from -25 to 160 °C, making it versatile for various applications
Integrated IO-Link communication facilitates seamless connectivity and data transmission
Gold-plated contacts enhance reliability and ensure optimal performance
Short-circuit and overload protection safeguard against potential damage
Related links
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
