ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- RS Stock No.:
- 596-503
- Mfr. Part No.:
- TD2933
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€346.75
(exc. VAT)
€426.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.75 |
*price indicative
- RS Stock No.:
- 596-503
- Mfr. Part No.:
- TD2933
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | 4 to 20 mA | |
| Diameter | 50mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD2 | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 60068-2-6, UL, DIN EN 68000-2-27, DIN EN 61000-6-3, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type 4 to 20 mA | ||
Diameter 50mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD2 | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 60068-2-6, UL, DIN EN 68000-2-27, DIN EN 61000-6-3, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display offers precise measurement and monitoring for diverse applications involving liquids and gases. Integrated with advanced IO-Link communication, this device delivers a measuring range from -50 to 150 °C, ensuring accurate thermal readings while maintaining robust performance under varying operating conditions. It features a user-friendly 7-segment LED display for effortless readability of temperature and status information. Designed for high-pressure environments, this transmitter boasts a pressure rating of up to 100 bar and is constructed with durable materials, ensuring longevity and reliability across various industrial settings.
Enhanced accuracy with a precision analogue output of ± 0.3 K plus ± 0.1 % of the measuring span
Robust construction using stainless steel (316L/1.4404) for improved durability
Compact and efficient design with a weight of only 397 g
Integrated short-circuit and overload protection for added safety
Related links
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
