ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- RS Stock No.:
- 596-701
- Mfr. Part No.:
- TA3633
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€278.70
(exc. VAT)
€342.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.70 |
*price indicative
- RS Stock No.:
- 596-701
- Mfr. Part No.:
- TA3633
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.8mm | |
| Minimum Temperature Input | -18°C | |
| Maximum Temperature Input | 149°C | |
| Series | TA | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | DIN EN 61000-6-2, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), UKCA, DIN EN 61000-6-3, CE, UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.8mm | ||
Minimum Temperature Input -18°C | ||
Maximum Temperature Input 149°C | ||
Series TA | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals DIN EN 61000-6-2, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), UKCA, DIN EN 61000-6-3, CE, UL | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter offers precise liquid and gas temperature measurements within a range of -18 to 149 °C (0 to 300 °F). Engineered with advanced gold-plated contacts and durable components, it is perfectly suited for harsh industrial environments, providing reliable data transmission with a single analogue output. Its robust design features a stainless steel housing and an IP68/IP69K protection class, ensuring optimal performance even under extreme conditions. The intuitive setup and installation make it an excellent choice for automotive and manufacturing applications, where accuracy and durability are paramount.
Designed to measure temperatures in liquids and gases for versatile applications
Single analogue output supports seamless integration into existing systems
High accuracy with a precision of ± 0.3 K, ensuring reliable readings
Wide operating voltage range of 10 to 30 VDC for compatibility with various power sources
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA4 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA3 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
