ifm electronic TA4 Infrared Temperature Sensor PT1000 Input 30V
- RS Stock No.:
- 596-627
- Mfr. Part No.:
- TA4105
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€217.13
(exc. VAT)
€267.07
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.13 |
*price indicative
- RS Stock No.:
- 596-627
- Mfr. Part No.:
- TA4105
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | 4 to 20 mA | |
| Diameter | 21.4mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA4 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | UKCA, DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-2, UL, DIN EN 61000-6-3, CE, DIN IEC 68-2-6 20 g (10...2000 Hz) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type 4 to 20 mA | ||
Diameter 21.4mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA4 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals UKCA, DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-2, UL, DIN EN 61000-6-3, CE, DIN IEC 68-2-6 20 g (10...2000 Hz) | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed to provide accurate temperature measurements for a variety of mediums, including liquids and gases. Featuring a robust stainless steel housing, this device ensures durability and reliability in demanding environments. It operates within a wide measuring range of -50 to 150 °C and is ideal for applications requiring precise readings. The transmitters advanced Pt 1000 measuring element guarantees high precision, while its analogue current output allows for seamless integration into existing systems. With an excellent versatility for any process connection, this temperature transmitter proves to be an invaluable tool across industrial settings.
Operating voltage range of 10 to 30 DC for flexible integration
Protection class III ensures safety and reliability
Short-circuit and overload protection safeguard device functionality
Resolution of 0.04 K provides precise temperature measurements
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TA3 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V
