ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- RS Stock No.:
- 596-704
- Mfr. Part No.:
- TA3435
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€214.96
(exc. VAT)
€264.40
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.96 |
*price indicative
- RS Stock No.:
- 596-704
- Mfr. Part No.:
- TA3435
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Output Type | Analogue | |
| Supply Voltage | 30 V dc | |
| Diameter | 18.8 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Output Type Analogue | ||
Supply Voltage 30 V dc | ||
Diameter 18.8 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed for precise measurement of liquid and gas temperatures, facilitating reliable process control. With a measuring range of -50 to 150 °C, it excels in demanding environments thanks to its robust stainless steel housing. Featuring a single analogue output, the device ensures accurate communication of temperature data while its gold-plated contacts provide enhanced signal reliability. Notable for its high pressure rating of up to 400 bar, this transmitter is ideally suited for industrial applications, ensuring both resilience and accuracy in various conditions. Its compact design and straightforward installation make it an ideal choice for efficiency-minded professionals seeking dependable temperature monitoring solutions.
Accurate temperature measurement with a resolution of 0.04 K
IP 68 and IP 69K ratings ensure protection against dust and water ingress
Robust design with stainless steel construction for longevity
Dynamic response times of 1 second for T05 and 3 seconds for T09
IP 68 and IP 69K ratings ensure protection against dust and water ingress
Robust design with stainless steel construction for longevity
Dynamic response times of 1 second for T05 and 3 seconds for T09
Related links
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter PT 1000 Input, 30 V
- ifm electronic TA Temperature Transmitter PT 1000 Input, 24 V
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- RS PRO 175mm LCD Inclinometer
