ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-707
- Mfr. Part No.:
- TA2247
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€232.52
(exc. VAT)
€286.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.52 |
*price indicative
- RS Stock No.:
- 596-707
- Mfr. Part No.:
- TA2247
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.7mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TA | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | UL, CE, DIN EN 61000-6-2, DIN IEC 68-2-6 20 g (10...2000 Hz), UKCA, DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.7mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TA | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals UL, CE, DIN EN 61000-6-2, DIN IEC 68-2-6 20 g (10...2000 Hz), UKCA, DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-3 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed to provide precise temperature measurement for liquids and gases within a -50 to 200 °C range. Featuring advanced IO-Link communication, this device ensures reliable data transmission and configuration. Built with a stainless steel housing and equipped with a clamp adapter, it offers robust protection with an IP67, IP68, and IP69K rating, making it suitable for various industrial applications. With an operating voltage between 18 to 32 DC, this transmitter combines efficiency with versatility, ensuring seamless integration into existing systems. Ideal for demanding environments, the ifm temperature transmitter also includes features such as overload protection and short-circuit safety for enhanced reliability.
Measuring element features a single Pt 1000 sensor for accurate temperature readings
Dynamic response times of less than 0.5 seconds for quick adjustments to changes in temperature
Configurable output signals via IO-Link for tailored performance
Compact cylindrical design allows for easy installation in tight spaces
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
