ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- RS Stock No.:
- 596-750
- Mfr. Part No.:
- TA3613
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€274.12
(exc. VAT)
€337.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.12 |
*price indicative
- RS Stock No.:
- 596-750
- Mfr. Part No.:
- TA3613
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.8mm | |
| Minimum Temperature Input | -18°C | |
| Maximum Temperature Input | 149°C | |
| Series | TA | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | UL, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3, CE, UKCA, DIN EN 61000-6-2, DIN IEC 68-2-27 50 g (11 ms) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.8mm | ||
Minimum Temperature Input -18°C | ||
Maximum Temperature Input 149°C | ||
Series TA | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals UL, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3, CE, UKCA, DIN EN 61000-6-2, DIN IEC 68-2-27 50 g (11 ms) | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is a precision instrument designed for accurate temperature measurement in both liquids and gases. Featuring a measuring range from -18 to 149 °C, it caters to a variety of industrial applications with reliability and efficiency. This device is equipped with a gold-plated contacts measuring element, ensuring optimal performance and longevity. With a robust IP 68 and IP 69K protection rating, it is built to withstand harsh environments, while its compact cylindrical housing allows for easy installation, making it the ideal choice for demanding operational conditions.
Single analogue output providing reliable temperature readings
Dynamic response times of 1 s for T05 and 3 s for T09 enhance measurement accuracy
Robust stainless steel construction ensures durability in tough environments
Excellent precision of ± 0.3 K + (± 0.1 % MS) for enhanced measurement reliability
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA3 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA4 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
