Schutzinger Black Female Test Connector Adapter With Brass contacts and Nickel Plated
- RS Stock No.:
- 249-4811
- Distrelec Article No.:
- 301-71-032
- Mfr. Part No.:
- RS SA 8696 / 16 A
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€215.88
(exc. VAT)
€265.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €215.88 |
| 10 - 24 | €205.09 |
| 25 - 49 | €194.29 |
| 50 + | €183.50 |
*price indicative
- RS Stock No.:
- 249-4811
- Distrelec Article No.:
- 301-71-032
- Mfr. Part No.:
- RS SA 8696 / 16 A
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Black | |
| Product Type | Test Connector Adapter | |
| Connector Size A | 4 mm | |
| Connector Gender A | Female | |
| Current | 16A | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Voltage | 415V | |
| Connector Type B | CEE | |
| Standards/Approvals | WH 028 | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Product Type Test Connector Adapter | ||
Connector Size A 4 mm | ||
Connector Gender A Female | ||
Current 16A | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Voltage 415V | ||
Connector Type B CEE | ||
Standards/Approvals WH 028 | ||
- COO (Country of Origin):
- FR
The Schutzinger Safety adapter has 16 A rated current and 415 V CAT IV rated voltage, to adapt five Ø 4 mm safety measuring leads to CEE AC sockets.
Brass contact parts
Operating temperature from - 20 °C to + 60 °C
Safety socket (5x) terminal
10 mohm transition resistance
Related links
- Schutzinger Black Female Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black Female Test Connector Adapter With Brass contacts and Nickel Plated
- Fluke Black Female Test Connector Adapter With Beryllium Copper Alloy, Brass contacts and Nickel Plated
- Fluke Red Beryllium Copper Alloy contacts and Nickel, Gold Plated
- Mueller Electric Black Female Test Connector Adapter With Beryllium Copper Alloy Nickel Plated
- Electro PJP Black Red Female Test Connector Adapter With Nickel Plated Brass, Gold Plated Brass contacts and
- Schutzinger Black Female Banana Adapter With Nickel Plated contacts and Nickel Plated
- Staubli Black, Female Test Connector Adapter - Socket Size: 4mm
