Schutzinger Black Female Test Connector Adapter With Brass contacts and Nickel Plated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€339.52

(exc. VAT)

€417.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€339.52
10 - 24€322.54
25 - 49€305.57
50 +€288.59

*price indicative

RS Stock No.:
249-4812
Mfr. Part No.:
RS SA 8713 /32A
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Black

Product Type

Test Connector Adapter

Current

32A

Connector Size A

4 mm

Connector Gender A

Female

Contact Material

Brass

Contact Plating

Nickel

Voltage

415V

Connector Type B

CEE

Standards/Approvals

No

COO (Country of Origin):
FR
The Schutzinger Safety adapter has 32 A rated current and 415 V CAT IV rated voltage, to adapt five Ø 4 mm safety measuring leads to CEE AC sockets.

Nickel-coated brass contact parts

Operating temperature from - 20 °C to + 60 °C

Safety socket (5x) terminal

10 mohm transition resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy