Staubli Red Test Connector Adapter With Brass contacts and Nickel Plated

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 3 units)*

€5.63

(exc. VAT)

€6.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 341 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 24€5.63€1.877
25 - 49€5.18€1.727
50 - 249€4.38€1.46
250 - 499€4.06€1.353
500 +€3.84€1.28

*price indicative

RS Stock No.:
327-9502
Distrelec Article No.:
304-42-040
Mfr. Part No.:
23.0240-22
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Connector Adapter

Colour

Red

Connector Size A

4 mm

Current

20A

Contact Material

Brass

Contact Plating

Nickel

Voltage

1kV

Connector Type A

Socket

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Staubli electricity meter test adapters and adapter leads are solid round brass pin especially suitable for the screw connection to electricity meter clips. It can be bent once to rigid socket in insulator, accepting spring-loaded plug s with rigid insulating sleeve.

Diameter: 4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy