Electro PJP Banana Plug 36A, 1kV, Yellow, 250 mm Lead Length

Subtotal (1 unit)*

€6.42

(exc. VAT)

€7.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 41 unit(s) shipping from 04 December 2026
  • Plus 36 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.42

*price indicative

RS Stock No.:
302-805
Mfr. Part No.:
2717-IEC-25J
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

250mm

Product Type

Banana Plug

Connector Stackable A

Yes

Connector Orientation A

Straight

Current

36A

Colour

Yellow

Test Lead Type

4 mm Banana Cable

Connector Shrouded A

Yes

Connector Stackable B

Yes

Connector Shrouded B

Yes

Voltage

1kV

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel Coated Brass, Annealed Copper

Standards/Approvals

EN / IEC 61010031:2015+A1:2018, EN / IEC 60529, RoHS

Safety Category Level

CAT IV, CAT II, CAT III

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Safety Category Voltage

1kV

COO (Country of Origin):
FR
The Electro PJP Stacking Male Banana Plug to Stacking Male Banana Plug Lead features insulating grey tips on the 4 mm banana male connections to ensure safety by preventing accidental contact. Its lantern contact springs are designed for low resistance and high reliability. The wire attachments are built to heavy-duty standards, making it suitable for general-purpose electrical testing, controlling, and measuring applications.

Conductors is made of nickel coated brass and red annealed copper

Double jacket wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy