Electro PJP Banana Plug 36A, 1kV, Green, 250 mm Lead Length

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
302-806
Mfr. Part No.:
2717-IEC-25V
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

250mm

Product Type

Banana Plug

Test Lead Type

4 mm Banana Cable

Colour

Green

Current

36A

Connector Shrouded A

Yes

Connector Orientation A

Straight

Connector Stackable A

Yes

Connector Stackable B

Yes

Voltage

1kV

Connector Orientation B

Straight

Connector Shrouded B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

EN / IEC 60529, RoHS, EN / IEC 61010031:2015+A1:2018

Contact Material

Nickel Coated Brass, Annealed Copper

Safety Category Level

CAT II, CAT IV, CAT III

Safety Category Voltage

1kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
FR
The Electro PJP Stacking Male Banana Plug to Stacking Male Banana Plug Lead features insulating grey tips on the 4 mm banana male connections to ensure safety by preventing accidental contact. Its lantern contact springs are designed for low resistance and high reliability. The wire attachments are built to heavy-duty standards, making it suitable for general-purpose electrical testing, controlling, and measuring applications.

Conductors is made of nickel coated brass and red annealed copper

Double jacket wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy