RS PRO Test Lead 2.5A, 50V, Red, 3 m Lead Length
- RS Stock No.:
- 347-253
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.20
(exc. VAT)
€7.63
(inc. VAT)
In Stock
- Plus 172 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.20 |
*price indicative
- RS Stock No.:
- 347-253
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 3m | |
| Colour | Red | |
| Connector Orientation A | Right Angle | |
| Test Lead Type | Banana Cable | |
| Connector Stackable A | Yes | |
| Connector Shrouded A | No | |
| Current | 2.5A | |
| Connector Shrouded B | No | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Right Angle | |
| Voltage | 50V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | UKCA, RoHS, Reach, CE | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 3m | ||
Colour Red | ||
Connector Orientation A Right Angle | ||
Test Lead Type Banana Cable | ||
Connector Stackable A Yes | ||
Connector Shrouded A No | ||
Current 2.5A | ||
Connector Shrouded B No | ||
Connector Stackable B Yes | ||
Connector Orientation B Right Angle | ||
Voltage 50V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals UKCA, RoHS, Reach, CE | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 300 cm Length
The RS PRO Test Lead is designed for precision and durability, making it an ideal choice for interfacing with multimeters equipped with 4 mm sheathed safety jacks. Constructed with PVC coaxial cable, this test lead ensures reliable performance and a long-lasting connection.
Features and Benefits
PVC coaxial cable: Provides flexibility and a standard diameter of 2.8 mm
Seamless one-piece design: Plug and housing are molded directly to the cable for durability
Double-crimped wire: Ensures a strong and long-lasting connection
Beryllium copper banana spring: Nickel-plated for extended insertion cycle life and low contact resistance
Right angle connectors: Facilitates easy connection in tight spaces
Stackable connectors: Allows for versatile use and connectivity
Applications
Electrical testing
Laboratory measurements
Field service work
Additional Information
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Connector A and B: Male, Right Angle, Unshrouded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Red, 3 m Lead Length
- RS PRO Test Lead 2.5A Red, 1 m Lead Length
- RS PRO Test Lead 2.5A Red, 1.5 m Lead Length
- RS PRO Test Lead 2.5A Red, 2 m Lead Length
- RS PRO Test Lead 2.5A Blue, 3 m Lead Length
- RS PRO Test Lead 2.5A Yellow, 3 m Lead Length
- RS PRO Test Lead 2.5A Black, 3 m Lead Length
- RS PRO Test Lead 2.5A Red, 500 mm Lead Length
