RND Connector Test Lead 12A, 30V, Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-2787
Distrelec Article No.:
301-57-922
Mfr. Part No.:
RND 350-00100
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Connector Test Lead

Current

12 A

Voltage

30 V

Colour

Black

Contact Material

Nickel Plated Brass

Distrelec Product Id

30157922

Insulation Material

Polyvinyl Chloride

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy