RND Connector Test Lead
- RS Stock No.:
- 283-2793
- Distrelec Article No.:
- 301-57-928
- Mfr. Part No.:
- RND 350-00106
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.78
(exc. VAT)
€7.11
(inc. VAT)
- RS Stock No.:
- 283-2793
- Distrelec Article No.:
- 301-57-928
- Mfr. Part No.:
- RND 350-00106
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connector Test Lead | |
| Distrelec Product Id | 30157928 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connector Test Lead | ||
Distrelec Product Id 30157928 | ||
- COO (Country of Origin):
- FR
Related links
- RND Connector Test Lead
- RND Connector Test Lead Red, 900 mm Lead Length
- RND Connector Test Lead 12A Black
- RND Connector Test Lead 12A 60V dc 500 mm Lead Length
- RND Connector Test Lead 12A 60V dc 500 mm Lead Length
- RND Connector Test Lead 12A 60V dc 1 mm Lead Length
- RND RND 350-00003 Test Lead CAT III, 10A
- RND Test Lead Red

