Electro PJP Plug 12A, 1kV, Red, 2 m Lead Length

Subtotal (1 unit)*

€8.39

(exc. VAT)

€10.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 188 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.39

*price indicative

RS Stock No.:
287-9052
Mfr. Part No.:
2710-IEC-200R
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Plug

Lead Length

2m

Current

12A

Colour

Red

Test Lead Type

4 mm Banana Cable

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

Standard NF C 93-440:1986, European REACH n°1907 / 2006, International / European Standard EN / IEC 61010-031:2015, European Directive Low Voltage Directive 2014/35/EU, EN / IEC 60529, European Directive RoHS 2011/65/UE, International / European Standard EN / IEC 60529, EN / IEC 61010-031:2015

Contact Material

Nickel Coated Brass, Annealed Copper

Safety Category Level

Aurix

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Safety Category Voltage

1kV

COO (Country of Origin):
FR
The Electro PJP Stackable safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for general electronic testing, controlling and measuring.

Nickel coated Brass and red annealed copper conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy