Electro PJP Plug 12A, 1kV, Green, 1 m Lead Length

Subtotal (1 unit)*

€7.21

(exc. VAT)

€8.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.21

*price indicative

RS Stock No.:
287-9048
Mfr. Part No.:
2710-IEC-100V
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

1m

Product Type

Plug

Test Lead Type

4 mm Banana Cable

Current

12A

Colour

Green

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Annealed Copper, Nickel Coated Brass

Standards/Approvals

European " RoHS" 2011/65/UE, EN / IEC 60529, Standard NF C 93440:1986, EN / IEC 61010031:2015, European "Low Voltage " 2014/35/EU

Safety Category Level

1000 V CAT III, 1000 V CAT II, 600 V CAT IV

Safety Category Voltage

1kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

COO (Country of Origin):
FR
The Electro PJP Stackable safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for general electronic testing, controlling and measuring.

Nickel coated Brass and red annealed copper conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy