Electro PJP Plug 12A, 1kV, Yellow, 1 m Lead Length
- RS Stock No.:
- 287-9046
- Mfr. Part No.:
- 2710-IEC-100J
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.21 |
*price indicative
- RS Stock No.:
- 287-9046
- Mfr. Part No.:
- 2710-IEC-100J
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 1m | |
| Product Type | Plug | |
| Colour | Yellow | |
| Current | 12A | |
| Test Lead Type | 4 mm Banana Cable | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Annealed Copper, Nickel Coated Brass | |
| Standards/Approvals | European "Low Voltage " 2014/35/EU, EN / IEC 60529, Standard NF C 93440:1986, European " RoHS" 2011/65/UE, European REACH regulation n°1907 / 2006, EN / IEC 61010031:2015 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | dsPIC33CK CPU | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 1m | ||
Product Type Plug | ||
Colour Yellow | ||
Current 12A | ||
Test Lead Type 4 mm Banana Cable | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Annealed Copper, Nickel Coated Brass | ||
Standards/Approvals European "Low Voltage " 2014/35/EU, EN / IEC 60529, Standard NF C 93440:1986, European " RoHS" 2011/65/UE, European REACH regulation n°1907 / 2006, EN / IEC 61010031:2015 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level dsPIC33CK CPU | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- FR
The Electro PJP Stackable safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for general electronic testing, controlling and measuring.
Nickel coated Brass and red annealed copper conductor
PP plastic material
Related links
- Electro PJP Plug 12A Yellow, 2 m Lead Length
- Electro PJP Plug 12A Red, 2 m Lead Length
- Electro PJP Plug 12A Black, 2 m Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Plug 12A Red, 1 m Lead Length
- Electro PJP Plug 12A Blue, 2 m Lead Length
- Electro PJP Plug 12A Green, 2 m Lead Length
- Electro PJP Plug 12A Black, 1 m Lead Length
