Electro PJP Plug 12A, 1kV, Red, 1 m Lead Length
- RS Stock No.:
- 287-9047
- Mfr. Part No.:
- 2710-IEC-100R
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.21 |
*price indicative
- RS Stock No.:
- 287-9047
- Mfr. Part No.:
- 2710-IEC-100R
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Plug | |
| Lead Length | 1m | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 12A | |
| Colour | Red | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Annealed Copper, Nickel Coated Brass | |
| Standards/Approvals | EN / IEC 61010031:2015, European 2014/35/EU, European, EN / IEC 60529, EN / IEC 610101 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | dsPIC33CK CPU | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Plug | ||
Lead Length 1m | ||
Test Lead Type 4 mm Banana Cable | ||
Current 12A | ||
Colour Red | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Annealed Copper, Nickel Coated Brass | ||
Standards/Approvals EN / IEC 61010031:2015, European 2014/35/EU, European, EN / IEC 60529, EN / IEC 610101 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level dsPIC33CK CPU | ||
- COO (Country of Origin):
- FR
The Electro PJP Stackable safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for general electronic testing, controlling and measuring.
Nickel coated Brass and red annealed copper conductor
PP plastic material
Related links
- Electro PJP Plug 12A Red, 2 m Lead Length
- Electro PJP Test Lead 12A Red, 2 m Lead Length
- Electro PJP Plug 12A Red, 500 mm Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Plug 12A Black, 2 m Lead Length
- Electro PJP Plug 12A Yellow, 2 m Lead Length
- Electro PJP Plug 12A Yellow, 1 m Lead Length
- Electro PJP Banana Plug 36A Red, 1 m Lead Length
