Electro PJP Plug 12A, 1kV, Blue, 2 m Lead Length
- RS Stock No.:
- 287-9049
- Mfr. Part No.:
- 2710-IEC-200Bl
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€8.39
(exc. VAT)
€10.32
(inc. VAT)
- 55 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.39 |
*price indicative
- RS Stock No.:
- 287-9049
- Mfr. Part No.:
- 2710-IEC-200Bl
- Manufacturer:
- Electro PJP
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Plug | |
| Lead Length | 2m | |
| Colour | Blue | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 12A | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | EN / IEC 61010031:2015, European "Low Voltage " 2014/35/EU, Standard NF C 93440:1986, European REACH regulation n°1907 / 2006, EN / IEC 60529, European " RoHS" 2011/65/UE | |
| Contact Material | Annealed Copper, Nickel Coated Brass | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Level | 1000 V CAT II/1000 V CAT III/600 V CAT IV | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Plug | ||
Lead Length 2m | ||
Colour Blue | ||
Test Lead Type 4 mm Banana Cable | ||
Current 12A | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals EN / IEC 61010031:2015, European "Low Voltage " 2014/35/EU, Standard NF C 93440:1986, European REACH regulation n°1907 / 2006, EN / IEC 60529, European " RoHS" 2011/65/UE | ||
Contact Material Annealed Copper, Nickel Coated Brass | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Safety Category Level 1000 V CAT II/1000 V CAT III/600 V CAT IV | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
Related links
- Electro PJP Plug 12A Blue, 1 m Lead Length
- Electro PJP Plug 12A Blue, 500 mm Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Plug 12A Red, 2 m Lead Length
- Electro PJP Plug 12A Black, 2 m Lead Length
- Electro PJP Plug 12A Yellow, 2 m Lead Length
- Electro PJP Plug 12A Yellow, 1 m Lead Length
- Electro PJP Plug 12A Red, 1 m Lead Length
