Hirschmann Test & Measurement Connector Test Lead 10A, 1000 V ac, 1000V dc, Red, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€16.13

(exc. VAT)

€19.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€16.13-
10 - 24€14.877%
25 +€13.7314%

*price indicative

RS Stock No.:
787-2916
Distrelec Article No.:
110-45-138
Mfr. Part No.:
975163101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1m

Product Type

Connector Test Lead

Connector Orientation A

Straight

Colour

Red

Connector Shrouded A

Yes

Current

10A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation B

Straight

Connector Shrouded B

Yes

Voltage

1000V ac, 1000V ac

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Beryllium Copper

Standards/Approvals

RoHS

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT II

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

MAL S WS 2-4 100/1 Safety Measuring Leads 2mm and 4mm Plugs-Sockets


These CAT II - CAT III safety test leads from Hirschmann Test and Measurement offer one end with a 2mm safety plug and socket with a 4mm plug and socket at the other connected by a 100cm highly flexible lead with built in indicator of insulation damage, insulation sleeves of the connectors are shatter-proof. Both ends of the safety test leads feature a spring loaded gold plated pin and are compatible with both the 2mm and 4mm Hirschmann safety ranges.

Rated voltage 1000 VAC/DC

Rated current 10A

CAT II (600 VAC/DC, CAT III)

Contact resistance 21 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy