Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole, On Base Element, 25A Current Rating, 2 kA, 32 V dc
- RS Stock No.:
- 556-668
- Mfr. Part No.:
- 1499945
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€951.17
(exc. VAT)
€1,169.94
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €951.17 | €9.512 |
*price indicative
- RS Stock No.:
- 556-668
- Mfr. Part No.:
- 1499945
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 25A | |
| Product Type | Thermal Circuit Breaker | |
| Series | TCP | |
| Number of Poles | 1 | |
| Width | 6.2mm | |
| Mount Type | On Base Element | |
| Height | 6.2mm | |
| Depth | 29.5mm | |
| Standards/Approvals | ISO 8820-3 | |
| Rated DC Voltage | 32V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 25A | ||
Product Type Thermal Circuit Breaker | ||
Series TCP | ||
Number of Poles 1 | ||
Width 6.2mm | ||
Mount Type On Base Element | ||
Height 6.2mm | ||
Depth 29.5mm | ||
Standards/Approvals ISO 8820-3 | ||
Rated DC Voltage 32V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Thermal device circuit breaker is specifically designed to safeguard loads operating up to 32 V DC in case of overload. With its fast-acting fuse type, it seamlessly integrates with various fuse terminal blocks and interfaces, complying with the ISO 8820-3 standard. Featuring a fixed nominal current of 25 A, it is an essential component for ensuring the reliability and protection of electrical systems. Equipped with easy plug-in connections, this device promotes hassle-free installation while enhancing operational safety. From its robust material construction to its compact dimensions, this circuit breaker effectively meets the demanding requirements of diverse applications, ensuring that your electrical systems function optimally.
Fast-acting fuse for immediate overload response
Compatible with flat plug-in fuse interfaces
Designed for easy integration into existing systems
Compact design allows for efficient use of space
Environmental compliance including EU RoHS certification
Wide operating temperature range to suit various environments
Clear colour markings for easy identification of nominal current
Related links
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 20A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 30A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 40A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 5A Current Rating 250V ac, 72 V dc
