Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole, On Base Element, 30A Current Rating, 2 kA, 32 V dc
- RS Stock No.:
- 558-698
- Mfr. Part No.:
- 1499987
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€951.17
(exc. VAT)
€1,169.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €951.17 | €9.512 |
*price indicative
- RS Stock No.:
- 558-698
- Mfr. Part No.:
- 1499987
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 30A | |
| Product Type | Thermal Circuit Breaker | |
| Series | TCP | |
| Number of Poles | 1 | |
| Width | 6.2mm | |
| Mount Type | On Base Element | |
| Terminal Type | Pluggable | |
| Standards/Approvals | ISO 8820-3 | |
| Depth | 29.5mm | |
| Height | 6.2mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 30A | ||
Product Type Thermal Circuit Breaker | ||
Series TCP | ||
Number of Poles 1 | ||
Width 6.2mm | ||
Mount Type On Base Element | ||
Terminal Type Pluggable | ||
Standards/Approvals ISO 8820-3 | ||
Depth 29.5mm | ||
Height 6.2mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Thermal device circuit breaker is designed to ensure the reliable protection of loads in DC applications. It operates efficiently at a rated voltage of up to 32 V DC and offers a fixed nominal current of 30 A, making it ideal for safeguarding your electrical systems against overloads. The product supports a slow-blow fuse type, allowing for temporary overload situations without tripping unnecessarily. Its compact design facilitates easy plugging onto various fuse terminal blocks and interfaces, adhering to established standards for seamless integration. With exceptional ambient temperature resilience, this circuit breaker stands effective from -40 °C to 85 °C, showcasing its versatility in different environmental conditions.
Fast and seamless replacement ensures minimal downtime after an event
Compatibility with existing systems allows for simplified installations
Colour marking provides clear identification of nominal current values
Robust construction supports use in demanding environments
Pluggable connection method assures easy installation and maintenance
Superior short-circuit switching capacity guarantees safety in operations
Related links
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 30A Current Rating 32 V dc
- Phoenix Contact TCP 30/DC32V Thermal Circuit Breaker - 1-Pole 30A Current Rating 32V ac, 32 V
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 40A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 20A Current Rating 32 V dc
