Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole, 7.5A Current Rating, 2 kA, 32 V dc
- RS Stock No.:
- 557-949
- Mfr. Part No.:
- 1499941
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€951.17
(exc. VAT)
€1,169.94
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €951.17 | €9.512 |
*price indicative
- RS Stock No.:
- 557-949
- Mfr. Part No.:
- 1499941
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 7.5A | |
| Product Type | Thermal Circuit Breaker | |
| Series | TCP | |
| Number of Poles | 1 | |
| Width | 6.2mm | |
| Height | 6.2mm | |
| Depth | 29.5mm | |
| Standards/Approvals | ISO 8820-3 | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 7.5A | ||
Product Type Thermal Circuit Breaker | ||
Series TCP | ||
Number of Poles 1 | ||
Width 6.2mm | ||
Height 6.2mm | ||
Depth 29.5mm | ||
Standards/Approvals ISO 8820-3 | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Thermal device circuit breaker is specifically designed for reliable protection of DC loads up to 32 V, ensuring safety against overload situations. Featuring a fast-acting fuse type, it can seamlessly integrate with existing systems through pluggable terminal connections. The compact form factor ensures it fits snugly within a variety of applications, whilst its robust specifications guarantee dependable operation in harsh environments. With a nominal current rating of 7.5 A, this device enables precise and efficient handling of energy demands, making it an essential component in modern electrical applications. The well-engineered design and compliance with ISO standards assure users of both performance and adaptability, catering to a diverse range of installations, from automation setups to industrial systems.
Fast-acting fuse type enhances system safety by minimising response times
Compact design allows for easy integration into tight spaces within control cabinets
Robust ambient temperature range supports versatility in challenging environments
Pluggable connection method simplifies installation and maintenance
High short-circuit switching capacity provides additional safety assurance
Visual identification through colour marking enables quick nominal current checks
Related links
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 20A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 25A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 30A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 40A Current Rating 32 V dc
