Schurter TA11 T11-211 Thermal Circuit Breaker - 1-Pole, 6A Current Rating, 240V ac, 48 V dc

Subtotal (1 unit)*

€7.82

(exc. VAT)

€9.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 03 August 2026
  • Plus 118 unit(s) shipping from 03 August 2026
  • Plus 100 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.82

*price indicative

RS Stock No.:
269-3820
Distrelec Article No.:
133-22-818
Mfr. Part No.:
4400.0050
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

6A

Product Type

Thermal Circuit Breaker

Series

T11-211

Number of Poles

1

Range

TA11

Width

19mm

Height

50.2mm

Standards/Approvals

UL, RoHS, CCC, VDE

Rated AC Voltage

240V ac

Depth

11mm

Rated DC Voltage

48V dc

COO (Country of Origin):
CZ
The Schurter Thermal breakers protect circuits from excess current in a similar way to a fuse. They often feature a switch allowing them to be reset if tripped. Common types of thermal breakers include thermal magnetic circuit breakers and thermal automotive circuit breakers.

Long life

Manual reset

Highly reliable

Threaded neck type

Quick connect terminals 6.3 x 0.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy