Virax 1-Piece Plastic Case
- RS Stock No.:
- 886-118
- Mfr. Part No.:
- 136311
- Manufacturer:
- Virax
Subtotal (1 unit)*
€336.85
(exc. VAT)
€414.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.85 |
*price indicative
- RS Stock No.:
- 886-118
- Mfr. Part No.:
- 136311
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Case | |
| Number of Pieces | 1 | |
| Thread Standard | BSPT | |
| Set Contents | Single Ratchet Housing with 2 Part Handle - Right BSPT : 1/2 - 3/4 - 1 - 1.1/4 | |
| Material | Plastic | |
| Standards/Approvals | EN 10255 W | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Case | ||
Number of Pieces 1 | ||
Thread Standard BSPT | ||
Set Contents Single Ratchet Housing with 2 Part Handle - Right BSPT : 1/2 - 3/4 - 1 - 1.1/4 | ||
Material Plastic | ||
Standards/Approvals EN 10255 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Manual Pipe Threading Set is a premium steel die stock engineered for smooth precise tube threading. Its reversible ratchet mechanism reduces manual effort while ensuring accurate cuts on iron and steel pipes.
Ergonomic extended handle provides high leverage and comfort
Heavy duty metal storage case protects your tools on site
Quick release mechanism allows Rapid change of cutting heads
Constructed for tubes meeting EN 10255 S and W standards
