Teng Tools Tap, M8 Thread, DIN Standard

Subtotal (1 unit)*

€9.96

(exc. VAT)

€12.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.96

*price indicative

RS Stock No.:
810-288
Mfr. Part No.:
TDT08125
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Thread Size

M8

Sub Type

Tap

Product Type

Tap

Thread Standard

DIN

Number of Pieces

1

Material

Carbon

Standards/Approvals

ISO

Pitch

1.25mm

COO (Country of Origin):
TW
The Teng Tools tap is designed for repairing damaged threads, ensuring a precise and reliable solution for various threading needs. Crafted from Durable materials, it delivers outstanding performance in professional settings.

Made from SK5 carbon steel for durability and reliability

Hardness rated at 58 ±5 ensures effective thread restoration

M8 x 1.25 size suitable for standard thread repair tasks

Lightweight construction at just 20g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy