RS PRO Threading Tap, M10 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€52.44

(exc. VAT)

€64.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.44

*price indicative

RS Stock No.:
900-386
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M10

Sub Type

Spiral Flute Tap

Product Type

Threading Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

100mm

Hand/Machine Tap

Machine Tap

Shank Length

85mm

Material

HSS

Shank Diameter

10mm

Standards/Approvals

DIN 371

Pitch

1.5mm

COO (Country of Origin):
KR
The RS PRO threading tap designed for precision internal threading in blind holes, ensuring reliable performance across various applications.

Manufactured from HSS-E PM for exceptional wear resistance

Spiral flute geometry effectively evacuates chips upwards, preventing jamming

Designed with VAP surface treatment to minimise friction and heat build-up

Offers versatility with sizes ranging from M3 to M12 for different threading needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy