RS PRO Threading Tap, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-426
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€50.76
(exc. VAT)
€62.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.76 |
*price indicative
- RS Stock No.:
- 900-426
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M10 | |
| Sub Type | Spiral Point Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 78mm | |
| Material | HSS | |
| Shank Diameter | 10mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M10 | ||
Sub Type Spiral Point Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 78mm | ||
Material HSS | ||
Shank Diameter 10mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO Metric Tap delivers high-performance precision threading in demanding production environments. designed with a 6HX tolerance this tool ensures consistent and reliable results.
HSS-E PM construction provides a stronger cutting edge and excellent toughness
AlCrN AlCr-based coating offers superior heat and wear resistance
Optimised flute and point geometry reduces bird nesting and chipping
Efficient chip evacuation ensures smoother high quality threads
