Tivoly Tap Set, M16 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 270-5396
- Mfr. Part No.:
- 1050031160200
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€102.94
(exc. VAT)
€126.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €102.94 |
*price indicative
- RS Stock No.:
- 270-5396
- Mfr. Part No.:
- 1050031160200
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M16 | |
| Product Type | Tap Set | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 102mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | ISO 529 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M16 | ||
Product Type Tap Set | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 102mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals ISO 529 | ||
Pitch 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
Related links
- Tivoly Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
