SAM Tap Set, M18 Thread, Metric Standard
- RS Stock No.:
- 270-9679
- Mfr. Part No.:
- FTR-18
- Manufacturer:
- SAM
Subtotal (1 unit)*
€179.94
(exc. VAT)
€221.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.94 |
*price indicative
- RS Stock No.:
- 270-9679
- Mfr. Part No.:
- FTR-18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Tap Set | |
| Thread Size | M18 | |
| Product Type | Tap Set | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 95mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Tap Set | ||
Thread Size M18 | ||
Product Type Tap Set | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 95mm | ||
Material Steel | ||
Standards/Approvals No | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM HSS ground steel screw taps has metric thread DIN ISO 13 and bright finish. To tap through holes and blind holes in non-alloyed or lightly alloyed steels with a max. resistance of 800 N/mm2, in malleable iron and non-ferrous metals.
Supplied in sets of 3 roughing, intermediary and finishing
Right-hand ISO thread
Related links
- Dormer Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
