EXACT Threading Tap, M10 Thread, Metric Standard

Subtotal (1 unit)*

€25.30

(exc. VAT)

€31.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.30

*price indicative

RS Stock No.:
508-9676
Mfr. Part No.:
05906
Manufacturer:
EXACT
Find similar products by selecting one or more attributes.
Select all

Brand

EXACT

Thread Size

M10

Product Type

Threading Tap

Sub Type

Sge-Bit

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

59mm

Number of Pieces

1

Material

HSS

Shank Diameter

6.3mm

Standards/Approvals

DIN 3216, DBGM, DIN 3126

Pitch

1.5mm

RoHS Status: Exempt

COO (Country of Origin):
BG

Single-Cut Tap, Combi Shaft, Metric


Features and Benefits


• Combined HSS-G single-cut tap with spiral flute and 1/4" hex drive

• Deburring zone with edge breaker

• For core drilling, thread cutting and deburring in a single process

• Crosswise grinding, drills do not drill off-centre — even without centre-punching

• Suitable for construction steel, CrNi steel, non-ferrous metals and plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy