Dormer Threading Tap, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0190
- Mfr. Part No.:
- E238M10
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€60.31
(exc. VAT)
€74.18
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.31 |
*price indicative
- RS Stock No.:
- 813-0190
- Mfr. Part No.:
- E238M10
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M10 | |
| Sub Type | Spiral Flute | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 10mm | |
| Standards/Approvals | DIN 338, ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M10 | ||
Sub Type Spiral Flute | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 10mm | ||
Standards/Approvals DIN 338, ISO 529 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
Dormer Threading Tap, HSS, M10 Thread Size - E238M10
This Dormer threading tap is a high-quality machine tap with a thread size of M10. Made from high-speed steel (HSS) with a spiral flute design, this threading tap is reliable for creating metric threads with a pitch of 1.5mm. The 10mm shank diameter and right-hand thread direction make it suitable for a variety of applications.
Features & Benefits
• Machine tap specifically designed for creating metric threads
• Constructed from high-speed steel (HSS) for durability and longevity
• Spiral flute design allows for efficient chip evacuation during threading
• 10mm shank diameter provides stability and precision
• Right-hand thread direction ensures compatibility with standard threading operations
Applications
• Ideal for creating metric threads in automation, electronics, electrical, and mechanical components
• Suitable for use in a variety of materials including steel, aluminium, and brass
• Can be used for applications requiring precise and accurate thread cutting
Can it be used for tapping threads in stainless steel?
Yes, this Dormer threading tap is suitable for tapping threads in stainless steel due to its high-speed steel construction.
Will it work with a drill press for thread cutting operations?
Yes, this machine tap is compatible with a drill press for thread cutting operations in various materials.
Is it suitable for creating threads in aluminium?
Yes, this threading tap is reliable for creating threads in aluminium with its spiral flute design and precise thread pitch.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- DeWALT Threading Tap M5 M8 Metric Standard, Machine Tap
