STMicroelectronics TN8050H-12WL, Thyristor 1.2 kV, 130 A 50 mA 680 A 800 V
- RS Stock No.:
- 482-999
- Mfr. Part No.:
- TN8050H-12WL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-999
- Mfr. Part No.:
- TN8050H-12WL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 130A | |
| Thyristor Type | SCR | |
| Package Type | TOP3-I | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 680A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61000-4-5, IEC60664, 2011/65/EU (REACH ), UL94-V0, UL1557, UL840 | |
| Peak On-State Voltage | 800V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 130A | ||
Thyristor Type SCR | ||
Package Type TOP3-I | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 680A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 50mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61000-4-5, IEC60664, 2011/65/EU (REACH ), UL94-V0, UL1557, UL840 | ||
Peak On-State Voltage 800V | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
COMING SOON. The STMicroelectronics High temperature SCR is suitable in industrial applications where high immunity is required with a lower gate current, such as motor soft starter and power supply. In addition, its 1400 V surge capability brings robustness to grid application such as UPS or renewable energy inverters. The insulated TOP3 package allows simplified design assembly thanks to its 2.5 kV certified rated insulation.
UL94 level V0 moulding resin compliance
ECOPACK2 compliant component
Complies with UL1557 standard
Related links
- STMicroelectronics TN8050H-12WL 130 A 50 mA 680 A 800 V
- STMicroelectronics 30 A 50 mA 300 A
- STMicroelectronics 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12G2YTR 25 A 50 mA 440 A
- STMicroelectronics STTN6050H-12M1Y 60 A 50 mA 600 A 1.5 V
- STMicroelectronics 60 A 50 mA 525 A 10 V
- STMicroelectronics 40 A 50 mA 400 A
- STMicroelectronics TN4050HP-12WY 25 A 50 mA 440 A
