IXYS CS20-16IO1, Thyristor 1.6 kV, 19 A 65 mA 215 A 2.1 V
- RS Stock No.:
- 168-4495
- Mfr. Part No.:
- CS20-16IO1
- Manufacturer:
- IXYS
Subtotal (1 tube of 30 units)*
€134.79
(exc. VAT)
€165.78
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
- Plus 90 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €4.493 | €134.79 |
*price indicative
- RS Stock No.:
- 168-4495
- Mfr. Part No.:
- CS20-16IO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 19A | |
| Thyristor Type | SCR | |
| Package Type | TO-247 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 215A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 65mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 2mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 2.1V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 19A | ||
Thyristor Type SCR | ||
Package Type TO-247 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 215A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 65mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 2mA | ||
Automotive Standard No | ||
Peak On-State Voltage 2.1V | ||
Phase Control Thyristors, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- IXYS CS20-16IO1 19 A 65 mA 215 A 2.1 V
- IXYS CS30-16IO1 31 A 65 mA 320 A 1.6 V
- IXYS CS45-16IO1 48 A 100 mA 560 A 1.64 V
- IXYS CS60-16IO1 60 A 200 mA 1.51 kA 1.46 V
- IXYS MCO150-16io1 158 A 200 mA 2.16 kA 1.89 V
- IXYS 48 A 100 mA 560 A 1.64 V
- IXYS 31 A 65 mA 320 A 1.6 V
- IXYS MCC200-16IO1 216 A 150 mA 1.2 V 7-Pin
