Fagor Electronica FS1209NH TU, Thyristor 800V, 12A 15mA
- RS Stock No.:
- 170-2394
- Mfr. Part No.:
- FS1209NH TU
- Manufacturer:
- Fagor Electronica
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2394
- Mfr. Part No.:
- FS1209NH TU
- Manufacturer:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Rated Average On-State Current | 12A | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 140A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 15mA | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Maximum Holding Current | 30mA | |
| Pin Count | 3 | |
| Dimensions | 10.36 x 4.67 x 15.35mm | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 2mA | |
| Maximum Operating Temperature | +125 °C | |
| Off-State Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Rated Average On-State Current 12A | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 140A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 15mA | ||
Maximum Gate Trigger Voltage 1.3V | ||
Maximum Holding Current 30mA | ||
Pin Count 3 | ||
Dimensions 10.36 x 4.67 x 15.35mm | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 2mA | ||
Maximum Operating Temperature +125 °C | ||
Off-State Voltage 800V | ||
- COO (Country of Origin):
- TH
Related links
- Fagor Electronica FS0809MH TU 8 A 15 mA 70 A 1.6 V
- Fagor Electronica 8 A 15 mA 70 A 1.6 V
- Fagor Electronica Bridge Rectifier 1000V, 4-Pin
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica FS2510MH TU 600 V 300 A, 25 A 25 mA 1.6 V TO-220AB 3-Pin
- Fagor Electronica 50 A 80 mA 610 A 1.9 V
- Fagor Electronica Through Hole TRIAC 600 V, Gate Trigger 1.3 V
