Infineon TT162N16KOFHPSA2, Thyristor Module 1.6 kV 4.4 kA, 260 A 150 mA 1.41 V
- RS Stock No.:
- 260-5898
- Mfr. Part No.:
- TT162N16KOFHPSA2
- Manufacturer:
- Infineon
Subtotal (1 tray of 8 units)*
€1,107.36
(exc. VAT)
€1,362.08
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 8 + | €138.42 | €1,107.36 |
*price indicative
- RS Stock No.:
- 260-5898
- Mfr. Part No.:
- TT162N16KOFHPSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 260A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 4.4kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Series | TT162N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.41V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 260A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 4.4kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Series TT162N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.41V | ||
The Infineon thyristor module for phase control in pressure contact technology using an isolated copper base plate. Designed for high overload and power cycling requirements.
Pressure contact technology for high reliability
Electrically insulated baseplate
Related links
- Infineon TT162N16KOFHPSA2 260 A 150 mA 1.41 V
- Infineon TD162N16KOFHPSA2 260 A 150 mA 1.41 V
- Infineon TT162N14KOFHPSA2 162 A 150 mA 1.41 V
- IXYS MCMA260P1600YA 260 A 220 mA 1.33 V 7-Pin
- IXYS 260 A 220 mA 1.33 V 7-Pin
- IXYS 260 A 220 mA 1.46 V 7-Pin
- IXYS MCMA265P1600KA 260 A 220 mA 1.46 V 7-Pin
- Infineon STT3400N16P76XPSA1 200 A 250 mA 1.41 V
