Dynex DCR1010G14, Thyristor 1400V, 1010A 300mA
- RS Stock No.:
- 760-9279
- Mfr. Part No.:
- DCR1010G14
- Manufacturer:
- Dynex
1 / 2
Discontinued product
- RS Stock No.:
- 760-9279
- Mfr. Part No.:
- DCR1010G14
- Manufacturer:
- Dynex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dynex | |
Rated Average On-State Current | 1010A | |
Thyristor Type | SCR | |
Package Type | Type G | |
Repetitive Peak Reverse Voltage | 1400V | |
Surge Current Rating | 15000A | |
Mounting Type | Stud | |
Maximum Gate Trigger Current | 300mA | |
Maximum Gate Trigger Voltage | 3V | |
Maximum Holding Current | 200mA | |
Pin Count | 3 | |
Dimensions | 58 (Dia.) x 26.5mm | |
Repetitive Peak Forward Blocking Voltage | 1400V | |
Maximum Operating Temperature | +125 °C | |
Repetitive Peak Off-State Current | 60mA | |
Peak On-State Voltage | 1.35V | |
Select all | ||
---|---|---|
Brand Dynex | ||
Rated Average On-State Current 1010A | ||
Thyristor Type SCR | ||
Package Type Type G | ||
Repetitive Peak Reverse Voltage 1400V | ||
Surge Current Rating 15000A | ||
Mounting Type Stud | ||
Maximum Gate Trigger Current 300mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 200mA | ||
Pin Count 3 | ||
Dimensions 58 (Dia.) x 26.5mm | ||
Repetitive Peak Forward Blocking Voltage 1400V | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Off-State Current 60mA | ||
Peak On-State Voltage 1.35V | ||