Eaton Distribution Switch Time Switch 230V
- RS Stock No.:
- 120-748
- Mfr. Part No.:
- 167391 TSSD1CO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€117.37
(exc. VAT)
€144.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.37 |
*price indicative
- RS Stock No.:
- 120-748
- Mfr. Part No.:
- 167391 TSSD1CO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Time Switch | |
| Sub Type | Distribution Switch | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 24h | |
| Maximum Supply Voltage | 230V | |
| Height | 90mm | |
| Standards/Approvals | RoHS | |
| Depth | 65.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Time Switch | ||
Sub Type Distribution Switch | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 24h | ||
Maximum Supply Voltage 230V | ||
Height 90mm | ||
Standards/Approvals RoHS | ||
Depth 65.5mm | ||
- COO (Country of Origin):
- DE
The Eaton series connection time switch is a reliable and efficient solution for your distribution needs. With features like change-over contact, potential free switch contact, and manual operation, this time switch offers versatility and convenience. It is suitable for both residential and commercial applications, providing accurate and precise timing control for your electrical systems.
Change-over contact for versatile applications
Potential free switch contact for added safety
Manual operation option for user convenience
Shortest switching time of 15 minutes for precise control
IP20 degree of protection for durability
Versatile fu
Related links
- Eaton Distribution Parts Time Switch 230V
- Muller Digital Switch DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Muller Analogue DIN Rail Time Switch 230V
- Finder Digital 12 DIN Rail Time Switch 230V ac
- Theben Analogue SYN DIN Rail Time Switch 230V ac
- Hager Analogue EGN Time Switch 230V
- Grasslin Time Switch 230V ac
