Grasslin Analogue DIN Rail Time Switch 230V ac
- RS Stock No.:
- 238-8838
- Distrelec Article No.:
- 301-09-789
- Mfr. Part No.:
- 43.03.0001.1
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
€163.76
(exc. VAT)
€201.42
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.76 |
*price indicative
- RS Stock No.:
- 238-8838
- Distrelec Article No.:
- 301-09-789
- Mfr. Part No.:
- 43.03.0001.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 1min | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 1min | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Graesslin_talento_smart_C_EN.pdf
talento smart C15
The Grasslin digital timer is timer with 500 memory spaces for the creating 50 date dependent and independent programs which provides shortest switching time of 1 minute. The time changeover between summer and winter is either automatic, date related or can be deactivated.
Type of protection IP 20
Provide protection of EN 60 730-1 class
Related links
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 24V ac
- Grasslin Analogue DIN Rail Time Switch 240V ac
- Siemens Analogue DIN Rail Time Switch 230V ac
- Legrand Analogue DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Grasslin Digital DIN Rail Time Switch 230V ac
