Staircase Timer Light Switch, 230 V ac, 1 h, 30 s → 20 min Setting Time
- RS Stock No.:
- 176-2225
- Mfr. Part No.:
- 18.13.0016.1
- Manufacturer:
- Grasslin
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€64.00
(exc. VAT)
€78.72
(inc. VAT)
- RS Stock No.:
- 176-2225
- Mfr. Part No.:
- 18.13.0016.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 230 V ac | |
| Terminal Type | Screw | |
| Height | 85mm | |
| Depth | 62mm | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 230 V ac | ||
Terminal Type Screw | ||
Height 85mm | ||
Depth 62mm | ||
- COO (Country of Origin):
- DE
Grasslin Staircase Time Switch
The Grasslin staircase time switch has a 230VAC input. The trealux staircase time switch offers maximum functionality and allows the individual control of the desired situation in residential, office, commercial and industrial buildings and on the entire outside area and also provides noticeably more power efficiency. The trealux enables universal and easy installation with automatic detection of the type of wiring. Thus, these switches are ideally suited for use with modern light sources such as energy saving bulbs and various ballasts.
Features and Benefits
Adjustment range 0.5min to 20min
Current output switch contact, potential free
Easy and fast installation
Easy installation through wiring from below
IP20 rating
Manual switch automatic mode, fix on
Operating mode is 3x resettable, immediately resettable, service mode
Terminal type screw
Universal installation through automatic recognition of the wiring type (3 or 4 wire)
Current output switch contact, potential free
Easy and fast installation
Easy installation through wiring from below
IP20 rating
Manual switch automatic mode, fix on
Operating mode is 3x resettable, immediately resettable, service mode
Terminal type screw
Universal installation through automatic recognition of the wiring type (3 or 4 wire)
Applications
Basement
Entrance areas
Light control and ventilation
Stairwells
Toilet
Entrance areas
Light control and ventilation
Stairwells
Toilet
Certifications
IP20 rating

